-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9613
|
Newark | Res, 0R12, 1W, 1206W, Thick Film, Resistance:0.12Ohm, Product Range:Erjd2 Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D2CJR120V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1310 | Buy Now |
DISTI #
01AH9612
|
Newark | Res, 0R12, 1W, 1206W, Thick Film, Resistance:0.12Ohm, Product Range:Erjd2 Series, Resistor Case/Package:1206 Wide, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D2CJR120V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1390 | Buy Now |
DISTI #
ERJ-D2CJR120V-ND
|
DigiKey | RES 0.120 OHM 1W 1206 WIDE Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0916 | Buy Now |
DISTI #
ERJ-D2CJR120V
|
Avnet Americas | Resistor, Array, 120 Milliohm, ± 5%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-D2CJR120V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0843 / $0.0955 | Buy Now |
DISTI #
667-ERJ-D2CJR120V
|
Mouser Electronics | Thick Film Resistors - SMD 0612 1W 5% 120mOhm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0830 / $0.5200 | Order Now |
DISTI #
V79:2366_26351134
|
Arrow Electronics | Res Thick Film 0612 0.12 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1290 Package Multiple: 1 Date Code: 1939 | Americas - 10000 |
|
$0.0775 | Buy Now |
DISTI #
V72:2272_23156096
|
Arrow Electronics | Res Thick Film 0612 0.12 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1926 Container: Cut Strips | Americas - 5000 |
|
$0.0783 / $0.0793 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1014 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0875 / $0.1000 | Buy Now |
DISTI #
60131494
|
Verical | Res Thick Film 0612 0.12 Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1290 Package Multiple: 1 Date Code: 1939 | Americas - 10000 |
|
$0.0775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy