-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9487
|
Newark | Res, 0R062, 2W, 2010W, Thick Film, Resistance:0.062Ohm, Product Range:Erj-D1 Series, Resistor Case/Package:2010 Wide, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D1CJR062U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1820 | Buy Now |
DISTI #
01AH9486
|
Newark | Res, 0R062, 2W, 2010W, Thick Film, Resistance:0.062Ohm, Product Range:Erj-D1 Series, Resistor Case/Package:2010 Wide, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-D1CJR062U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1820 | Buy Now |
DISTI #
ERJ-D1CJR062U-ND
|
DigiKey | RES 0.062 OHM 2W 2010 WIDE Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1318 | Buy Now |
DISTI #
ERJ-D1CJR062U
|
Avnet Americas | Resistor, Array, 62 Milliohm, ? 5%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-D1CJR062U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1402 / $0.1528 | Buy Now |
DISTI #
667-ERJ-D1CJR062U
|
Mouser Electronics | Thick Film Resistors - SMD 1020 2W 5% 62mOhm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
DISTI #
V79:2366_26351112
|
Arrow Electronics | Res Thick Film 1020 0.062 Ohm 5% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1922 | Americas - 10000 |
|
$0.1211 | Buy Now |
DISTI #
V72:2272_23152033
|
Arrow Electronics | Res Thick Film 1020 0.062 Ohm 5% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1922 Container: Cut Strips | Americas - 5000 |
|
$0.1223 / $0.1304 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1622 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1346 / $0.1506 | Buy Now |
DISTI #
60131553
|
Verical | Res Thick Film 1020 0.062 Ohm 5% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 48 Package Multiple: 1 Date Code: 1922 | Americas - 10000 |
|
$0.1211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy