-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3108
|
Newark | Thick Film Resistor, 0.1Ohm, 1%, 2010, Resistance:0.1Ohm, Product Range:Erjc1 Series, Resistor Case/Package:2010 Wide, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-C1CFR10U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4990 |
|
$0.0350 | Buy Now |
DISTI #
05X1182
|
Newark | Resistor, Thick Film, 0.1Ohm, 1%, 2010, Resistance:0.1Ohm, Product Range:Erjc1 Series, Resistor Case/Package:2010 Wide, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°Crohs Compliant: Yes |Panasonic ERJ-C1CFR10U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.3990 | Buy Now |
DISTI #
10-ERJ-C1CFR10UCT-ND
|
DigiKey | RES 0.1 OHM 1% 2W 2010 WIDE Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1125 In Stock |
|
$0.2787 / $1.2800 | Buy Now |
DISTI #
44X3108
|
Avnet Americas | Resistor, Array, 100 Milliohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 44X3108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 4990 Partner Stock |
|
$0.4290 / $1.0500 | Buy Now |
DISTI #
667-ERJ-C1CFR10U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 0.1ohm WideTrm Anti-Sulfur AEC-Q200 RoHS: Compliant | 9114 |
|
$0.2800 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.3570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.3100 / $0.3764 | Buy Now |
DISTI #
61240099
|
Verical | Res Thick Film 1020 0.1 Ohm 1% 2W ±100ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2900 | Buy Now |
DISTI #
65266996
|
Verical | Res Thick Film 1020 0.1 Ohm 1% 2W ±100ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1429 Package Multiple: 1 | Americas - 4990 |
|
$0.0496 / $0.0512 | Buy Now |
DISTI #
ERJ-C1CFR10U
|
TTI | Thick Film Resistors - SMD 2010 0.1ohm WideTrm Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2900 / $0.3020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy