-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W2324
|
Newark | 0805 Wide Terminal Smd Resistor, Rohs Compliant: Yes |Panasonic ERJ-B3CFR062V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now |
DISTI #
10-ERJ-B3CFR062VCT-ND
|
DigiKey | RES 0.062 OHM 1% 1W 0508 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1520 / $0.6600 | Buy Now |
DISTI #
ERJ-B3CFR062V
|
Avnet Americas | Resistor, Array, 62 Milliohm, ± 1%, 500 mW, 2 Resistors, Isolated, 0508 [1220 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B3CFR062V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1521 / $0.1722 | Buy Now |
DISTI #
667-ERJ-B3CFR062V
|
Mouser Electronics | Current Sense Resistors - SMD 0508 Wide terminal SMD resistor, RoHS: Compliant | 0 |
|
$0.1750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1828 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0508 0.062 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1578 / $0.1748 | Buy Now |
|
Master Electronics | Res Thick Film 0508 0.062 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1578 / $0.1748 | Buy Now |
|
Ozdisan Elektronik | RES.(1220) 0508 62m Ohms 1% 1/2W 200PPM AECQ200 | 0 |
|
$0.2174 / $0.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy