-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X3087
|
Newark | Res, Thick Film, 0R75, 1%, 0.5W, 0805, Resistance:0.75Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Erj-B3 Series Rohs Compliant: Yes |Panasonic ERJ-B3BFR75V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 | Buy Now |
DISTI #
50W2264
|
Newark | Resistor, Thick Film, 0.75Ohm, 1%, 0805, Resistance:0.75Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-B3BFR75V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1760 | Buy Now |
DISTI #
ERJ-B3BFR75V-ND
|
DigiKey | RES 0.75 OHM 1/2W 0805 WIDE Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1440 | Buy Now |
DISTI #
ERJ-B3BFR75V
|
Avnet Americas | Resistor, Array, 750 Milliohm, ? 1%, 500 mW, 2 Resistors, Isolated, 0508 [1220 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B3BFR75V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1357 / $0.1478 | Buy Now |
DISTI #
667-ERJ-B3BFR75V
|
Mouser Electronics | Current Sense Resistors - SMD 0508 0.75ohms 1% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1570 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0508 0.75 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1302 / $0.1457 | Buy Now |
|
Master Electronics | Res Thick Film 0508 0.75 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1302 / $0.1457 | Buy Now |
|
Ozdisan Elektronik | RES.(1220) 0508 750m Ohms 1% 1W 200PPM AECQ200 | 0 |
|
$0.1705 / $0.1961 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy