-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R9324
|
Newark | Res, Thick Film, 6R8, 1%, 0.33W, 0805, Resistance:6.8Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Erj-B3 Series Rohs Compliant: Yes |Panasonic ERJ-B3BF6R8V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2030 | Buy Now |
DISTI #
43X3110
|
Newark | Thick Film Resistor, 6.8Ohm, 1%, 0805, Resistance:6.8Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Erj-B3 Series Rohs Compliant: Yes |Panasonic ERJ-B3BF6R8V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1760 | Buy Now |
DISTI #
ERJ-B3BF6R8V-ND
|
DigiKey | RES SMD 6.8 OHM 1/3W 0805 WIDE Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1419 | Buy Now |
DISTI #
ERJ-B3BF6R8V
|
Avnet Americas | Resistor, Array, 6.8 Ohm, ? 1%, 330 mW, 2 Resistors, Isolated, 0508 [1220 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B3BF6R8V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1478 | Buy Now |
DISTI #
667-ERJ-B3BF6R8V
|
Mouser Electronics | Current Sense Resistors - SMD 0508 6.8ohms 1% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.1270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1570 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0508 6.8 Ohm 1% 0.33W(1/3W) ±100ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1355 / $0.1501 | Buy Now |
|
Master Electronics | Res Thick Film 0508 6.8 Ohm 1% 0.33W(1/3W) ±100ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1355 / $0.1501 | Buy Now |
|
Ozdisan Elektronik | RES.(1220) 0508 6.8 Ohms 1% 1W 100PPM AECQ200 | 0 |
|
$0.1765 / $0.2030 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy