-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X3054
|
Newark | Thick Film Resistor, 0.047Ohm, 1%, 1206, Resistance:0.047Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:1206 Wide, Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Erj-B2 Series Rohs Compliant: Yes |Panasonic ERJ-B2CFR047V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1310 | Buy Now |
DISTI #
32R9296
|
Newark | Res, Thick Film, 0R047, 1%, 1W, 1206 Wide, Resistance:0.047Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:1206 Wide, Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Erj-B2 Series Rohs Compliant: Yes |Panasonic ERJ-B2CFR047V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 / $0.1270 | Buy Now |
DISTI #
ERJ-B2CFR047V-ND
|
DigiKey | RES 0.047 OHM 1W 1206 WIDE Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1106 | Buy Now |
DISTI #
ERJ-B2CFR047V
|
Avnet Americas | Resistor, Array, 47 Milliohm, ± 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B2CFR047V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0843 / $0.0955 | Buy Now |
DISTI #
667-ERJ-B2CFR047V
|
Mouser Electronics | Current Sense Resistors - SMD 0612 0.04ohms 1% Tol AEC-Q200 RoHS: Compliant | 43 |
|
$0.0910 / $0.5900 | Buy Now |
|
Future Electronics | RES 0.047 OHM 1W 1206 WIDE Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1014 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0612 0.047 Ohm 1% 1W 0ppm/°C to 150ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0875 / $0.1000 | Buy Now |
DISTI #
ERJ-B2CFR047V
|
TTI | Current Sense Resistors - SMD 0612 0.04ohms 1% Tol AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0970 | Buy Now |
|
Master Electronics | Res Thick Film 0612 0.047 Ohm 1% 1W 0ppm/°C to 150ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0875 / $0.1000 | Buy Now |
|
Ozdisan Elektronik | RES.(1632) 0612 47m Ohms 1% 1W 150PPM AECQ200 | 0 |
|
$0.1857 / $0.2135 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy