-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2998
|
Newark | Res, Thick Film, 0R3, 1%, 1W, 1206 Wide, Resistance:0.3Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:1206 Wide, Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Erjb Series Rohs Compliant: Yes |Panasonic ERJ-B2BFR30V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2340 | Buy Now |
DISTI #
ERJ-B2BFR30V-ND
|
DigiKey | RES 0.3 OHM 1W 1206 WIDE Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1404 | Buy Now |
DISTI #
ERJ-B2BFR30V
|
Avnet Americas | Resistor, Array, 300 Milliohm, ± 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B2BFR30V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1279 / $0.1448 | Buy Now |
DISTI #
667-ERJ-B2BFR30V
|
Mouser Electronics | Current Sense Resistors - SMD 0612 0.3ohms 1% Tol AEC-Q200 RoHS: Compliant | 3490 |
|
$0.1210 / $0.7100 | Buy Now |
|
Future Electronics | ERJ Series 0612 0.30 Ohm 1 W ±1 % ±100 ppm/°C Molded Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0612 0.3 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1347 / $0.1516 | Buy Now |
DISTI #
66724388
|
Verical | Res Thick Film 0612 0.3 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2301 | Americas - 5000 |
|
$0.1111 / $0.1138 | Buy Now |
DISTI #
ERJ-B2BFR30V
|
TTI | Current Sense Resistors - SMD 0612 0.3ohms 1% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0430 | Buy Now |
|
Master Electronics | Res Thick Film 0612 0.3 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1347 / $0.1516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy