-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X6949
|
Newark | 1206 Wide Terminal Smd Resistor, Rohs Compliant: Yes |Panasonic ERJ-B2AJ133V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 | Buy Now |
DISTI #
50W2042
|
Newark | 1206 Wide Terminal Smd Resistor, Rohs Compliant: Yes |Panasonic ERJ-B2AJ133V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
ERJ-B2AJ133V-ND
|
DigiKey | RES SMD 13K OHM 3/4W 1206 WIDE Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0694 | Buy Now |
DISTI #
ERJ-B2AJ133V
|
Avnet Americas | Resistor, Array, 13 kOhm, ? 5%, 750 mW, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B2AJ133V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0657 | Buy Now |
DISTI #
667-ERJ-B2AJ133V
|
Mouser Electronics | Current Sense Resistors - SMD 0612 13Kohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0697 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0612 13K Ohm 5% 0.75W(3/4W) ±200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0578 / $0.0686 | Buy Now |
|
Master Electronics | Res Thick Film 0612 13K Ohm 5% 0.75W(3/4W) ±200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0578 / $0.0686 | Buy Now |
|
Ozdisan Elektronik | RES.(1632) 0612 1.30K Ohms 5% 3/4W 200PPM AECQ200 | 0 |
|
$0.1129 / $0.1298 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy