-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W1896
|
Newark | High Power Chip Res, 1020 , 5% Rohs Compliant: Yes |Panasonic ERJ-B1AJ201U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2040 | Buy Now |
DISTI #
ERJ-B1AJ201U-ND
|
DigiKey | RES SMD 200 OHM 1W 2010 WIDE Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1770 | Buy Now |
DISTI #
ERJ-B1AJ201U
|
Avnet Americas | Resistor, Array, 200 Ohm, ± 5%, 1 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1AJ201U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1517 / $0.1717 | Buy Now |
DISTI #
667-ERJ-B1AJ201U
|
Mouser Electronics | Current Sense Resistors - SMD 1020 200ohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.1600 / $0.1730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1824 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1020 200 Ohm 5% 1W ±200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1574 / $0.1744 | Buy Now |
|
Master Electronics | Res Thick Film 1020 200 Ohm 5% 1W ±200ppm/°C Wide Terminal SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1574 / $0.1744 | Buy Now |
|
Ozdisan Elektronik | RES.(2550) 1020 200 Ohms 5% 1W 200PPM AECQ200 | 0 |
|
$0.1634 / $0.1879 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy