-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X1058
|
Newark | 2010 Wide Terminal Smd Resistor, Rohs Compliant: Yes |Panasonic ERJ-B1AG102U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 | Buy Now |
DISTI #
10-ERJ-B1AG102UTR-ND
|
DigiKey | RES 1K OHM 2% 1W 2010 WIDE Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2163 | Buy Now |
DISTI #
ERJ-B1AG102U
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 2%, 1 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1AG102U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2165 / $0.2451 | Buy Now |
DISTI #
667-ERJ-B1AG102U
|
Mouser Electronics | Current Sense Resistors - SMD 1020 Wide terminal SMD resistor, RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2610 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2320 / $0.3382 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2320 / $0.3382 | Buy Now |
|
Ozdisan Elektronik | RES.(2550) 1020 1K Ohms 2 % 1W 200PPM AECQ200 | 0 |
|
$0.2408 / $0.2769 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy