Part Details for ERJ-A1CGR011U by Panasonic Electronic Components
Overview of ERJ-A1CGR011U by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-A1CGR011U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3263) 1225 11m Ohms 2 % 1.33W 350PPM AECQ200 | 0 |
|
$0.3618 / $0.4161 | RFQ |