-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2445
|
Newark | Res, 3R9, 1%, 0.25W, Thick Film, 1206, Resistance:3.9Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Current Sense, Voltage Rating:- Rohs Compliant: Yes |Panasonic ERJ-8RQF3R9V RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
79AH2343
|
Newark | Res Thkflm 1206 3.9 Ohm 1% 1/4W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-8RQF3R9V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0640 | Buy Now |
DISTI #
15R1536
|
Newark | Thick Film Resistor, 3.9 Ohm, 250Mw, 1%, Resistance:3.9Ohm, Product Range:Erj-8R Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8RQF3R9V RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
P3.9RCT-ND
|
DigiKey | RES 3.9 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18293 In Stock |
|
$0.0373 / $0.3800 | Buy Now |
DISTI #
ERJ-8RQF3R9V
|
Avnet Americas | SMD Chip Resistor, 3.9 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8RQF3R9V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0364 / $0.0412 | Buy Now |
DISTI #
667-ERJ-8RQF3R9V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 3.9ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 6559 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | 3.9 Ohms ±1% 0.25W 1/4W 1206 (3216 Metric) Automotive Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0437 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 3.9 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0357 / $0.0428 | Buy Now |
DISTI #
61722845
|
Verical | Res Thick Film 1206 3.9 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2204 | Americas - 10000 |
|
$0.0486 / $0.0556 | Buy Now |
DISTI #
ERJ-8RQF3R9V
|
TTI | Current Sense Resistors - SMD 1206 3.9ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0362 / $0.0386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy