Part Details for ERJ-8GEYJ564V by Panasonic Electronic Components
Overview of ERJ-8GEYJ564V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8GEYJ564V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P560KECT-ND
|
DigiKey | RES SMD 560K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20538 In Stock |
|
$0.0125 / $0.1500 | Buy Now |
DISTI #
ERJ-8GEYJ564V
|
Avnet Americas | SMD Chip Resistor, 560 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ564V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-8GEYJ564V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 560Kohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_11336772
|
Arrow Electronics | Res Thick Film 1206 560K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1226 Container: Cut Strips | Americas - 3559 |
|
$0.0011 / $0.0056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 560K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0115 / $0.0172 | Buy Now |
|
Bristol Electronics | 4804 |
|
RFQ | ||
DISTI #
C1S600603368132
|
Chip1Stop | Res Thick Film 1206 560K Ohm 5% 0.25W(1/4W) ?200ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No Container: Cut Tape | 12750 |
|
$0.0006 / $0.0012 | Buy Now |
|
Master Electronics | Res Thick Film 1206 560K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0115 / $0.0172 | Buy Now |
Part Details for ERJ-8GEYJ564V
ERJ-8GEYJ564V CAD Models
ERJ-8GEYJ564V Part Data Attributes
|
ERJ-8GEYJ564V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8GEYJ564V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |