Part Details for ERJ-8GEYJ3R6V by Panasonic Electronic Components
Overview of ERJ-8GEYJ3R6V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8GEYJ3R6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1045
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-8GEYJ3R6V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
P3.6ECT-ND
|
DigiKey | RES SMD 3.6 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53206 In Stock |
|
$0.0109 / $0.1300 | Buy Now |
DISTI #
ERJ-8GEYJ3R6V
|
Avnet Americas | SMD Chip Resistor, 3.6 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ3R6V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
DISTI #
667-ERJ-8GEYJ3R6V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 3.6ohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_11336758
|
Arrow Electronics | Res Thick Film 1206 3.6 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1243 Container: Cut Strips | Americas - 49688 |
|
$0.0087 / $0.0598 | Buy Now |
|
Future Electronics | ERJ Series 1206 3.6 Ohm 0.25 W ±5 % Tolerance SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 3.6 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
40000 In Stock |
|
$0.0127 / $0.0252 | Buy Now |
DISTI #
30238431
|
Verical | Res Thick Film 1206 3.6 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 544 Package Multiple: 1 Date Code: 1243 | Americas - 49688 |
|
$0.0087 / $0.0112 | Buy Now |
|
Master Electronics | Res Thick Film 1206 3.6 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
40000 In Stock |
|
$0.0127 / $0.0252 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 3.6 Ohms 5% 1/4W 600PPM AECQ200 | 0 |
|
$0.0099 / $0.0129 | RFQ |
Part Details for ERJ-8GEYJ3R6V
ERJ-8GEYJ3R6V CAD Models
ERJ-8GEYJ3R6V Part Data Attributes
|
ERJ-8GEYJ3R6V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8GEYJ3R6V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |