Part Details for ERJ-8GEYJ330V by Panasonic Electronic Components
Overview of ERJ-8GEYJ330V by Panasonic Electronic Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8GEYJ330V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8930
|
Newark | Res, Thick Film, 33R, 5%, 0.25W, 1206, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8GEYJ330V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36280 |
|
$0.0100 | Buy Now |
DISTI #
97W7796
|
Newark | Res, Thick Film, 33R, 5%, 0.25W, 1206, Reel, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-8GEYJ330V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
P33ECT-ND
|
DigiKey | RES SMD 33 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
106920 In Stock |
|
$0.0109 / $0.1300 | Buy Now |
DISTI #
ERJ-8GEYJ330V
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ330V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
DISTI #
667-ERJ-8GEYJ330V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 33ohms 5% AEC-Q200 RoHS: Compliant | 49361 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
V79:2366_25847954
|
Arrow Electronics | Res Thick Film 1206 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 810000 |
|
Buy Now | |
DISTI #
V72:2272_07441932
|
Arrow Electronics | Res Thick Film 1206 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1904 Container: Cut Strips | Americas - 273 |
|
$0.0150 / $0.0972 | Buy Now |
DISTI #
70269771
|
RS | Resistor, Thick Film, Res 33 Ohms, Pwr-Rtg 0.25 W, Tol 5%,SMT,1206,Cut Tape | Panasonic Electronic Components ERJ-8GEYJ330V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 | RFQ |
|
Future Electronics | ERJ Series 1206 33 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 30000Reel |
|
$0.0128 / $0.0139 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
66544 In Stock |
|
$0.0108 / $0.0154 | Buy Now |
Part Details for ERJ-8GEYJ330V
ERJ-8GEYJ330V CAD Models
ERJ-8GEYJ330V Part Data Attributes
|
ERJ-8GEYJ330V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8GEYJ330V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |