Part Details for ERJ-8GEYJ305V by Panasonic Electronic Components
Overview of ERJ-8GEYJ305V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8GEYJ305V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P3.0MECT-ND
|
DigiKey | RES SMD 3M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40614 In Stock |
|
$0.0109 / $0.1500 | Buy Now |
DISTI #
ERJ-8GEYJ305V
|
Avnet Americas | SMD Chip Resistor, 3 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-8GEYJ305V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-8GEYJ305V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 3Mohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | ERJ Series 1206 3 MOhm 0.25 W ±5 % -400/+150 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 35000Reel |
|
$0.0118 / $0.0128 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 3M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0108 / $0.0154 | Buy Now |
|
Quest Components | 3982 |
|
$0.0390 / $0.1300 | Buy Now | |
DISTI #
ERJ-8GEYJ305V
|
TTI | Thick Film Resistors - SMD 1206 3Mohms 5% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0022 / $0.0025 | Buy Now |
|
Master Electronics | Res Thick Film 1206 3M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0108 / $0.0154 | Buy Now |
|
New Advantage Corporation | ERJ Series 1206 3 MOhm 0.25 W �5 % -400/+150 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0157 / $0.0169 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 3M Ohms 5% 1/4W 150PPM AECQ200 | 0 |
|
$0.0102 / $0.0124 | RFQ |
Part Details for ERJ-8GEYJ305V
ERJ-8GEYJ305V CAD Models
ERJ-8GEYJ305V Part Data Attributes
|
ERJ-8GEYJ305V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8GEYJ305V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |