Part Details for ERJ-8GEYJ205V by Panasonic Electronic Components
Overview of ERJ-8GEYJ205V by Panasonic Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-8GEYJ205V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5011
|
Newark | Res, Thick Film, 2M, 5%, 0.25W, 1206, Resistance:2Mohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8GEYJ205V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
52W1034
|
Newark | Res, Thick Film, 2M, 5%, 0.25W, 1206, Reel, Resistance:2Mohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-8GEYJ205V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
P2.0MECT-ND
|
DigiKey | RES SMD 2M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34876 In Stock |
|
$0.0109 / $0.1300 | Buy Now |
DISTI #
ERJ-8GEYJ205V
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-8GEYJ205V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
DISTI #
667-ERJ-8GEYJ205V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2Mohms 5% Tol AEC-Q200 RoHS: Compliant | 23763 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
V36:1790_11336728
|
Arrow Electronics | Res Thick Film 1206 2M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2424 | Americas - 50000 |
|
$0.0102 / $0.0154 | Buy Now |
DISTI #
70269761
|
RS | Resistor, Thick Film, Res 2 Megohms, Pwr-Rtg 0.25 W, Tol 5%,SMT,1206,Cut Tape | Panasonic Electronic Components ERJ-8GEYJ205V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10591 |
|
$0.0200 / $0.0290 | Buy Now |
|
Future Electronics | Thick Film Res, 1206, 2M ohm, 5%, tape/reel, automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0128 / $0.0139 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 2M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0108 / $0.0154 | Buy Now |
DISTI #
82781509
|
Verical | Res Thick Film 1206 2M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2424 | Americas - 50000 |
|
$0.0102 / $0.0154 | Buy Now |
Part Details for ERJ-8GEYJ205V
ERJ-8GEYJ205V CAD Models
ERJ-8GEYJ205V Part Data Attributes
|
ERJ-8GEYJ205V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-8GEYJ205V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |