-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5001
|
Newark | Res, Thick Film, 7K5, 1%, 0.25W, 1206, Resistance:7.5Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-8ENF7501V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
P7.50KFCT-ND
|
DigiKey | RES SMD 7.5K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86731 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF7501V
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF7501V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF7501V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 7.5Kohms 1% AEC-Q200 RoHS: Compliant | 26234 |
|
$0.0170 / $0.1400 | Buy Now |
DISTI #
70269750
|
RS | Resistor, Thick Film, Res 7.5 Kilohms, Pwr-Rtg 0.25 W, Tol 1%,SMT,1206,Cut Tape | Panasonic Electronic Components ERJ-8ENF7501V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9550 |
|
$0.0300 / $0.0420 | Buy Now |
|
Future Electronics | ERJ Series 1206 7.5 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0158 / $0.0178 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 7.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0189 / $0.0238 | Buy Now |
|
Bristol Electronics | 5673 |
|
RFQ | ||
DISTI #
ERJ-8ENF7501V
|
TTI | Thick Film Resistors - SMD 1206 7.5Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0168 / $0.0197 | Buy Now |
DISTI #
ERJ-8ENF7501V
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF7501V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy