-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3999
|
Newark | Res, Thick Film, 6K98, 1%, 0.25W, 1206, Resistance:6.98Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF6981V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30119 |
|
$0.0020 | Buy Now |
DISTI #
52W0927
|
Newark | Res, Thick Film, 6K98, 1%, 0.25W, 1206, Reel, Resistance:6.98Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-8ENF6981V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
P6.98KFCT-ND
|
DigiKey | RES SMD 6.98K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41608 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
ERJ-8ENF6981V
|
Avnet Americas | Res Thick Film 1206 6.98K Ohm 1% 1/4W ?100ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8ENF6981V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF6981V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 6.98Kohms 1% AEC-Q200 RoHS: Compliant | 55103 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
V72:2272_11336626
|
Arrow Electronics | Res Thick Film 1206 6.98K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1907 Container: Cut Strips | Americas - 36422 |
|
$0.0070 / $0.0071 | Buy Now |
DISTI #
V79:2366_25081867
|
Arrow Electronics | Res Thick Film 1206 6.98K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1846 | Americas - 3175 |
|
$0.0069 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 6.98K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
39900 In Stock |
|
$0.0157 / $0.0192 | Buy Now |
DISTI #
43706943
|
Verical | Res Thick Film 1206 6.98K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4099 Package Multiple: 1 Date Code: 1846 | Americas - 44700 |
|
$0.0060 / $0.0076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy