-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-8ENF6803V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3994
|
Newark | Res, Thick Film, 680K, 1%, 0.25W, 1206, Resistance:680Kohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10654 |
|
$0.0020 | Buy Now |
DISTI #
56W0641
|
Newark | Res, Thick Film, 680K, 1%, 0.25W, 1206, Reel, Resistance:680Kohm, Resistance Tolerance:± 1%, Powe... more RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
P680KFCT-ND
|
DigiKey | RES SMD 680K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41972 In Stock |
|
$0.0165 / $0.1700 | Buy Now |
DISTI #
ERJ-8ENF6803V
|
Avnet Americas | SMD Chip Resistor, 680 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel... more RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0169 | Buy Now |
DISTI #
667-ERJ-8ENF6803V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 680Kohms 1% AEC-Q200 RoHS: Compliant | 2509 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0355 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 680K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0157 / $0.0192 | Buy Now |
|
Master Electronics | Res Thick Film 1206 680K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0157 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy