-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P5.36KFCT-ND
|
DigiKey | RES SMD 5.36K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
47716 In Stock |
|
$0.0157 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF5361V
|
Avnet Americas | SMD Chip Resistor, 5.36 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF5361V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF5361V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 5.36Kohms 1% AEC-Q200 RoHS: Compliant | 19944 |
|
$0.0160 / $0.1800 | Buy Now |
DISTI #
V72:2272_11336574
|
Arrow Electronics | Res Thick Film 1206 5.36K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1244 Container: Cut Strips | Americas - 1 |
|
$0.0007 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 5.36K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
69900 In Stock |
|
$0.0157 / $0.0192 | Buy Now |
DISTI #
51586536
|
Verical | Res Thick Film 1206 5.36K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1305 | Americas - 65000 |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
ERJ-8ENF5361V
|
TTI | Thick Film Resistors - SMD 1206 5.36Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0158 / $0.0196 | Buy Now |
DISTI #
C1S600603366231
|
Chip1Stop | Res Thick Film 1206 5.36K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No Container: Cut Tape | 12500 |
|
$0.0004 / $0.0007 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.2000 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy