-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3908
|
Newark | Res, Thick Film, 45K3, 1%, 0.25W, 1206, Resistance:45.3Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF4532V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23033 |
|
$0.0040 | Buy Now |
DISTI #
P45.3KFCT-ND
|
DigiKey | RES SMD 45.3K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56193 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF4532V
|
Avnet Americas | Res Thick Film 1206 45.3K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8ENF4532V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF4532V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 45.3Kohms 1% AEC-Q200 RoHS: Compliant | 45663 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
V79:2366_26799722
|
Arrow Electronics | Res Thick Film 1206 45.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 4075 |
|
$0.0080 / $0.0840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 45.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0162 / $0.0203 | Buy Now |
|
Bristol Electronics | 4884 |
|
RFQ | ||
DISTI #
ERJ-8ENF4532V
|
Avnet Americas | Res Thick Film 1206 45.3K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8ENF4532V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
SMC-ERJ-8ENF4532V
|
Sensible Micro Corporation | Res, Thick Film, 45K3, 1%, 0.25W, 1206, Resistance:45.3Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF4532V RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 912 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy