-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4992
|
Newark | Res, Thick Film, 40K2, 1%, 0.25W, 1206, Resistance:40.2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF4022V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18644 |
|
$0.0150 | Buy Now |
DISTI #
81AC8610
|
Newark | Thick Film Chip Res, 1206,1% Precision, 40.2Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-8ENF4022V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
P40.2KFCT-ND
|
DigiKey | RES SMD 40.2K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17434 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
ERJ-8ENF4022V
|
Avnet Americas | SMD Chip Resistor, 40.2 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF4022V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF4022V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 40.2Kohms 1% AEC-Q200 RoHS: Compliant | 32695 |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
70268047
|
RS | Resistor, Thick Film, Res 40.2 Kilohms, Pwr-Rtg 0.25 W, Tol 1%,SMT,1206,Cut Tape | Panasonic Electronic Components ERJ-8ENF4022V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0250 / $0.0320 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1206 40.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
37600 In Stock |
|
$0.0159 / $0.0233 | Buy Now |
|
Bristol Electronics | 14996 |
|
RFQ | ||
DISTI #
ERJ-8ENF4022V
|
TTI | Thick Film Resistors - SMD 1206 40.2Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0155 / $0.0178 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy