-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1.78KFCT-ND
|
DigiKey | RES SMD 1.78K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
120610 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
ERJ-8ENF1781V
|
Avnet Americas | Res Thick Film 1206 1.78K Ohm 1% 1/4W ?100ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8ENF1781V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF1781V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.78Kohms 1% AEC-Q200 RoHS: Compliant | 115286 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 1.78K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
44965 In Stock |
|
$0.0157 / $0.0192 | Buy Now |
|
Bristol Electronics | 4572 |
|
RFQ | ||
|
Bristol Electronics | 4121 |
|
RFQ | ||
DISTI #
ERJ-8ENF1781V
|
TTI | Thick Film Resistors - SMD 1206 1.78Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0158 / $0.0188 | Buy Now |
|
Master Electronics | Res Thick Film 1206 1.78K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
44965 In Stock |
|
$0.0157 / $0.0192 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1.78K Ohms 1% 1/4W 100PPM AECQ200 | 0 |
|
$0.0131 / $0.0160 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy