-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3673
|
Newark | Res, Thick Film, 162K, 1%, 0.25W, 1206, Resistance:162Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF1623V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18167 |
|
$0.0230 / $0.1790 | Buy Now |
DISTI #
52W0617
|
Newark | Res, Thick Film, 162K, 1%, 0.25W, 1206, Reel, Resistance:162Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200Vrohs Compliant: Yes |Panasonic ERJ-8ENF1623V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
P162KFCT-ND
|
DigiKey | RES SMD 162K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93614 In Stock |
|
$0.0128 / $0.1700 | Buy Now |
DISTI #
ERJ-8ENF1623V
|
Avnet Americas | Res Thick Film 1206 162K Ohm 1% 1/4W ?100ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8ENF1623V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF1623V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 162Kohms 1% AEC-Q200 RoHS: Compliant | 41888 |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
V72:2272_11336298
|
Arrow Electronics | Res Thick Film 1206 162K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1244 Container: Cut Strips | Americas - 49757 |
|
$0.0159 | Buy Now |
DISTI #
V79:2366_25081472
|
Arrow Electronics | Res Thick Film 1206 162K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1244 | Americas - 7801 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 162K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0161 / $0.0200 | Buy Now |
DISTI #
60947646
|
Verical | Res Thick Film 1206 162K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2202 | Americas - 50000 |
|
$0.0217 / $0.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy