-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5434
|
Newark | Res, Thick Film, 12R, 1%, 0.25W, 1206, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-8En Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF12R0V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20175 |
|
$0.0070 | Buy Now |
DISTI #
90W3588
|
Newark | Res, Thick Film, 12R, 1%, 0.25W, 1206, Reel, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF12R0V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
P12.0FCT-ND
|
DigiKey | RES SMD 12 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75025 In Stock |
|
$0.0159 / $0.1700 | Buy Now |
DISTI #
ERJ-8ENF12R0V
|
Avnet Americas | SMD Chip Resistor, 12 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF12R0V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0180 | Buy Now |
DISTI #
667-ERJ-8ENF12R0V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 12ohms 1% AEC-Q200 RoHS: Compliant | 62894 |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
E02:0323_02069981
|
Arrow Electronics | Res Thick Film 1206 12 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2402 | Europe - 25000 |
|
$0.0131 / $0.0149 | Buy Now |
DISTI #
V79:2366_25847919
|
Arrow Electronics | Res Thick Film 1206 12 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4365 Package Multiple: 1 Date Code: 1541 | Americas - 4365 |
|
$0.0119 / $0.0188 | Buy Now |
|
Future Electronics | ERJ Series 1206 12 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 90000Reel |
|
$0.0189 / $0.0204 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 12 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
75000 In Stock |
|
$0.0160 / $0.0198 | Buy Now |
DISTI #
51616796
|
Verical | Res Thick Film 1206 12 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1305 | Americas - 75000 |
|
$0.0215 / $0.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy