-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3569
|
Newark | Res, Thick Film, 110R, 1%, 0.25W, 1206, Resistance:110Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF1100V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57297 |
|
$0.0060 | Buy Now |
DISTI #
P110FCT-ND
|
DigiKey | RES SMD 110 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50694 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
ERJ-8ENF1100V
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-8ENF1100V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0137 / $0.0146 | Buy Now |
DISTI #
667-ERJ-8ENF1100V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 110ohms 1% AEC-Q200 RoHS: Compliant | 25270 |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
V72:2272_11336213
|
Arrow Electronics | Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2334 Container: Cut Strips | Americas - 48600 |
|
$0.0159 / $0.0186 | Buy Now |
|
Future Electronics | ERJ Series 1206 110 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0189 / $0.0204 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0157 / $0.0192 | Buy Now |
DISTI #
34490494
|
Verical | Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8334 Package Multiple: 1 | Americas - 57297 |
|
$0.0079 / $0.0083 | Buy Now |
DISTI #
70728025
|
Verical | Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 371 Package Multiple: 1 Date Code: 2334 | Americas - 48600 |
|
$0.0186 | Buy Now |
DISTI #
65706154
|
Verical | Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3185 Package Multiple: 1 | Americas - 25000 |
|
$0.0189 / $0.0196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy