-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0493
|
Newark | Current Sense Resistor, 0.03Ohm, 1W, 5%, Resistance:0.03Ohm, Product Range:Aec-Q200 Erj8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-8CWJR030V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4987 |
|
$0.0290 | Buy Now |
DISTI #
79X3306
|
Newark | Current Sense Resistor, 0.03Ohm, 1W, 5%, Resistance:0.03Ohm, Product Range:Aec-Q200 Erj8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-8CWJR030V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1120 | Buy Now |
DISTI #
P0.03BWCT-ND
|
DigiKey | RES 0.03 OHM 5% 1W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5228 In Stock |
|
$0.0677 / $0.6000 | Buy Now |
DISTI #
ERJ-8CWJR030V
|
Avnet Americas | SMD Chip Resistor, 30 Milliohm, ± 5%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8CWJR030V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0721 / $0.0816 | Buy Now |
DISTI #
52W0493
|
Avnet Americas | SMD Chip Resistor, 30 Milliohm, ± 5%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 52W0493) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Ammo Pack | 4987 Partner Stock |
|
$0.1110 / $0.5130 | Buy Now |
DISTI #
667-ERJ-8CWJR030V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 30mohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 5223 |
|
$0.0680 / $0.5100 | Buy Now |
|
Future Electronics | Res Thick Film 1206 30m Ohm 5% 1W ±50ppm/°C Molded SMD Punched Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0840 / $0.0915 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.03 Ohm 5% 1W ±75ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0748 / $0.0854 | Buy Now |
DISTI #
65267972
|
Verical | Res Thick Film 1206 0.03 Ohm 5% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1725 Package Multiple: 1 | Americas - 4987 |
|
$0.0411 / $0.0424 | Buy Now |
DISTI #
ERJ-8CWJR030V
|
TTI | Current Sense Resistors - SMD 1206 30mohm 5% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0700 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy