-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0485
|
Newark | Current Sense Resistor, 0.015Ohm, 1W, 5%, Resistance:0.015Ohm, Product Range:Erj8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8CWJR015V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4790 |
|
$0.0630 | Buy Now |
DISTI #
79X3298
|
Newark | Current Sense Resistor, 0.015Ohm, 1W, 5%, Resistance:0.015Ohm, Product Range:Erj8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8CWJR015V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1120 | Buy Now |
DISTI #
P0.015BWCT-ND
|
DigiKey | RES 0.015 OHM 5% 1W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3165 In Stock |
|
$0.0677 / $0.6000 | Buy Now |
DISTI #
ERJ-8CWJR015V
|
Avnet Americas | SMD Chip Resistor, 15 Milliohm, ± 5%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8CWJR015V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0721 / $0.0816 | Buy Now |
DISTI #
667-ERJ-8CWJR015V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 15mohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 5706 |
|
$0.0680 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.015 Ohm 5% 1W ±75ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0748 / $0.0854 | Buy Now |
DISTI #
65632145
|
Verical | Res Thick Film 1206 0.015 Ohm 5% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2243 | Americas - 5000 |
|
$0.0659 / $0.0875 | Buy Now |
DISTI #
66233959
|
Verical | Res Thick Film 1206 0.015 Ohm 5% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 794 Package Multiple: 1 | Americas - 4790 |
|
$0.0894 / $0.0952 | Buy Now |
DISTI #
ERJ-8CWJR015V
|
TTI | Current Sense Resistors - SMD 1206 15mohm 5% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0700 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy