-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0480
|
Newark | Thick Film Resistor,1206, 0.05 Ohm, Resistance:0.05Ohm, Product Range:Erj8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8CWFR050V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6771 |
|
$0.1020 / $0.1210 | Buy Now |
DISTI #
79X3293
|
Newark | Thick Film Resistor,1206, 0.05 Ohm, Resistance:0.05Ohm, Product Range:Aec-Q200 Erj8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Width:1.6Mmrohs Compliant: Yes |Panasonic ERJ-8CWFR050V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
P0.05BVCT-ND
|
DigiKey | RES 0.05 OHM 1% 1W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73649 In Stock |
|
$0.0796 / $0.7100 | Buy Now |
DISTI #
ERJ-8CWFR050V
|
Avnet Americas | SMD Chip Resistor, 50 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8CWFR050V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0959 | Buy Now |
DISTI #
52W0480
|
Avnet Americas | SMD Chip Resistor, 50 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 52W0480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Ammo Pack | 6771 Partner Stock |
|
$0.1260 / $0.6330 | Buy Now |
DISTI #
667-ERJ-8CWFR050V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 50mohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 55325 |
|
$0.0840 / $0.6200 | Buy Now |
DISTI #
V72:2272_11336441
|
Arrow Electronics | Res Thick Film 1206 0.05 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 67 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2310 Container: Cut Strips | Americas - 67 |
|
$0.1293 | Buy Now |
|
Future Electronics | ERJ Series 1206 50 mOhm 1 W ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 125000Reel |
|
$0.0839 / $0.0915 | Buy Now |
|
Future Electronics | ERJ Series 1206 50 mOhm 1 W ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 2700Cut Tape/Mini-Reel |
|
$0.1760 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.05 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
6500 In Stock |
|
$0.0807 / $0.0897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy