-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X3285
|
Newark | Current Sense Resistor, 0.025Ohm, 1W, 1%, Resistance:0.025Ohm, Product Range:Erj8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8CWFR025V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 | Buy Now |
DISTI #
52W0479
|
Newark | Current Sense Resistor, 0.025Ohm, 1W, 1%, Resistance:0.025Ohm, Product Range:Erj8Cw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8CWFR025V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2550 | Buy Now |
DISTI #
P0.025BVCT-ND
|
DigiKey | RES 0.025 OHM 1% 1W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
169911 In Stock |
|
$0.0796 / $0.7100 | Buy Now |
DISTI #
ERJ-8CWFR025V
|
Avnet Americas | SMD Chip Resistor, 25 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8CWFR025V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0959 | Buy Now |
DISTI #
667-ERJ-8CWFR025V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 25mohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 22915 |
|
$0.0860 / $0.6200 | Buy Now |
DISTI #
E02:0323_13029877
|
Arrow Electronics | Res Thick Film 1206 0.025 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Date Code: 2404 | Europe - 15000 |
|
$0.0790 / $0.1030 | Buy Now |
DISTI #
V72:2272_11336178
|
Arrow Electronics | Res Thick Film 1206 0.025 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 684 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2124 Container: Cut Strips | Americas - 5028 |
|
$0.0889 / $0.1462 | Buy Now |
|
Future Electronics | Res Thick Film 1206 0.025 Ohm 1% 1W Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0987 / $0.1080 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.025 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0786 / $0.0976 | Buy Now |
DISTI #
79322589
|
Verical | Res Thick Film 1206 0.025 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2404 | Americas - 15000 |
|
$0.0789 / $0.1028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy