-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2419
|
Newark | Thick Film Resistor, 0.039 Ohm, 1W, 1%, Resistance:0.039Ohm, Product Range:Erj-8Bw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8BWFR039V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2220 | Buy Now |
DISTI #
P.039AUCT-ND
|
DigiKey | RES 0.039 OHM 1% 1W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14444 In Stock |
|
$0.1632 / $0.8600 | Buy Now |
DISTI #
ERJ-8BWFR039V
|
Avnet Americas | SMD Chip Resistor, 39 Milliohm, ? 1%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8BWFR039V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1894 / $0.2145 | Buy Now |
DISTI #
667-ERJ-8BWFR039V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.039ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 7070 |
|
$0.1800 / $0.6400 | Buy Now |
DISTI #
V79:2366_28762988
|
Arrow Electronics | Res Thick Film 1206 0.039 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 5000 |
|
$0.2027 / $0.6387 | Buy Now |
DISTI #
V36:1790_11336142
|
Arrow Electronics | Res Thick Film 1206 0.039 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2221 | Americas - 5000 |
|
$0.1807 | Buy Now |
DISTI #
V72:2272_11336142
|
Arrow Electronics | Res Thick Film 1206 0.039 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2140 Container: Cut Strips | Americas - 2134 |
|
$0.2210 / $0.6387 | Buy Now |
|
Future Electronics | ERJ Series 1206 39 mOhm 1 W ±1 % ±150 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.039 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
2556 In Stock |
|
$0.1872 / $0.2256 | Buy Now |
DISTI #
76062413
|
Verical | Res Thick Film 1206 0.039 Ohm 1% 1W 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2221 | Americas - 5000 |
|
$0.1807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy