-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0453
|
Newark | Thick Film Chip R,1206,ultra Low Ohmic1% Rohs Compliant: Yes |Panasonic ERJ-8BWFR025V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 | Buy Now |
DISTI #
10-ERJ-8BWFR025VTR-ND
|
DigiKey | RES 0.025 OHM 1% 1W 1206 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1911 | Buy Now |
DISTI #
ERJ-8BWFR025V
|
Avnet Americas | SMD Chip Resistor, 25 Milliohm, ? 1%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8BWFR025V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1968 / $0.2145 | Buy Now |
DISTI #
667-ERJ-8BWFR025V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.02ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 4622 |
|
$0.1980 / $0.6300 | Buy Now |
|
Future Electronics | 25 mOhms 1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2280 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.025 Ohm 1% 1W ±150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1918 / $0.2114 | Buy Now |
|
Master Electronics | Res Thick Film 1206 0.025 Ohm 1% 1W ±150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1918 / $0.2114 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 25m Ohms 1% 1W 150PPM AECQ200 | 0 |
|
$0.2171 / $0.2497 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy