-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2423
|
Newark | Res, R013, 1%, 1W, Thick Film, 1206, Resistance:0.013Ohm, Product Range:Erj-8Bw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8BWFR013V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2550 | Buy Now |
DISTI #
56W0624
|
Newark | Res, R013, 1%, 1W, Thick Film, 1206, Resistance:0.013Ohm, Product Range:Erj-8Bw Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8BWFR013V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2030 | Buy Now |
DISTI #
P.013AUCT-ND
|
DigiKey | RES 0.013 OHM 1% 1W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52487 In Stock |
|
$0.1623 / $0.8600 | Buy Now |
DISTI #
ERJ-8BWFR013V
|
Avnet Americas | SMD Chip Resistor, 13 Milliohm, ? 1%, 1 W, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8BWFR013V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1968 / $0.2145 | Buy Now |
DISTI #
667-ERJ-8BWFR013V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.013ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 4832 |
|
$0.1830 / $0.3000 | Buy Now |
DISTI #
V72:2272_11336132
|
Arrow Electronics | Res Thick Film 1206 0.013 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2222 Container: Cut Strips | Americas - 3923 |
|
$0.1898 / $0.1901 | Buy Now |
|
Future Electronics | ERJ Series 1206 0.013 Ohm ±1% 1 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.013 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4500 In Stock |
|
$0.1872 / $0.2256 | Buy Now |
DISTI #
66719695
|
Verical | Res Thick Film 1206 0.013 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4500 Package Multiple: 4500 | Americas - 4500 |
|
$0.2434 / $0.2666 | Buy Now |
DISTI #
62388894
|
Verical | Res Thick Film 1206 0.013 Ohm 1% 1W 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 31 Package Multiple: 1 Date Code: 2222 | Americas - 3923 |
|
$0.1901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy