-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9796
|
Newark | Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BSJR20V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
P17692CT-ND
|
DigiKey | RES 0.2 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13065 In Stock |
|
$0.0574 / $0.5100 | Buy Now |
DISTI #
ERJ-8BSJR20V
|
Avnet Americas | SMD Chip Resistor, 200 Milliohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8BSJR20V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 / $0.0646 | Buy Now |
DISTI #
667-ERJ-8BSJR20V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.2ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 3823 |
|
$0.0550 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0687 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1206, 0.2 Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0591 / $0.0709 | Buy Now |
|
Master Electronics | Chip Res. 1206, 0.2 Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0591 / $0.0709 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 200m Ohms 5% 1/3W 250PPM AECQ200 | 0 |
|
$0.0869 / $0.1060 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy