-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2414
|
Newark | Res, 6R2, 1%, 0.5W, Thick Film, 1206, Resistance:6.2Ohm, Product Range:Erj-8B Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8BQF6R2V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0720 | Buy Now |
DISTI #
55T6101
|
Newark | Res, 6R2, 1%, 0.5W, Thick Film, 1206, Resistance:6.2Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Erj8B Series Rohs Compliant: Yes |Panasonic ERJ-8BQF6R2V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
P17619CT-ND
|
DigiKey | RES SMD 6.2 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18800 In Stock |
|
$0.0398 / $0.3500 | Buy Now |
DISTI #
ERJ-8BQF6R2V
|
Avnet Americas | SMD Chip Resistor, 6.2 Ohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-8BQF6R2V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0462 | Buy Now |
DISTI #
667-ERJ-8BQF6R2V
|
Mouser Electronics | Current Sense Resistors - SMD 1206 6.2ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 5281 |
|
$0.0390 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0431 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 6.2 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0407 / $0.0480 | Buy Now |
DISTI #
84420757
|
Verical | Res Thick Film 1206 6.2 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2426 | Americas - 35000 |
|
$0.0900 | Buy Now |
DISTI #
63299136
|
Verical | Res Thick Film 1206 6.2 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2231 | Americas - 10000 |
|
$0.0546 / $0.0624 | Buy Now |
DISTI #
63059388
|
Verical | Res Thick Film 1206 6.2 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 1 Date Code: 2228 | Americas - 2000 |
|
$0.0389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy