-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0449
|
Newark | Thick Film Chip Res, 0805, Low Ohmic,1% Rohs Compliant: Yes |Panasonic ERJ-6RSJR18V RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0910 | Buy Now |
DISTI #
P.18BCT-ND
|
DigiKey | RES 0.18 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
8473 In Stock |
|
$0.0667 / $0.4800 | Buy Now |
DISTI #
ERJ-6RSJR18V
|
Avnet Americas | SMD Chip Resistor, 180 Milliohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6RSJR18V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0669 / $0.0758 | Buy Now |
DISTI #
667-ERJ-6RSJR18V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.18ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 9850 |
|
$0.0650 / $0.4700 | Buy Now |
|
Future Electronics | RES 0.18 OHM 5% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0805 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 0.18 Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0621 / $0.0686 | Buy Now |
DISTI #
53542360
|
Verical | Res Thick Film 0805 0.18 Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2102 | Americas - 5000 |
|
$0.0824 / $0.0892 | Buy Now |
|
Quest Components | 12000 |
|
$0.0980 / $0.5600 | Buy Now | |
DISTI #
ERJ-6RSJR18V
|
TTI | Current Sense Resistors - SMD 0805 0.18ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0690 | Buy Now |
|
Master Electronics | Res Thick Film 0805 0.18 Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0621 / $0.0686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy