-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2387
|
Newark | Res, R1, 5%, 0.125W, Thick Film, 0805, Resistance:0.1Ohm, Product Range:Erj6R Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ-6RSJR10V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |
DISTI #
52W0443
|
Newark | Res, R1, 5%, 0.125W, Thick Film, 0805, Resistance:0.1Ohm, Product Range:Erj6R Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ-6RSJR10V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0910 | Buy Now |
DISTI #
P.10BCT-ND
|
DigiKey | RES 0.1 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26617 In Stock |
|
$0.0667 / $0.4800 | Buy Now |
DISTI #
ERJ-6RSJR10V
|
Avnet Americas | SMD Chip Resistor, 100 Milliohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6RSJR10V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0669 / $0.0758 | Buy Now |
DISTI #
667-ERJ-6RSJR10V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.10ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0650 / $0.4600 | Order Now |
DISTI #
V72:2272_11336080
|
Arrow Electronics | Res Thick Film 0805 0.1 Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 936 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2203 Container: Cut Strips | Americas - 1675 |
|
$0.0671 / $0.1068 | Buy Now |
|
Future Electronics | ERJ Series 0805 0.1 Ohm 0.125 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 5000Reel |
|
$0.0780 / $0.0850 | Buy Now |
|
Future Electronics | ERJ Series 0805 0.1 Ohm 0.125 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 3920Cut Tape/Mini-Reel |
|
$0.1640 / $0.3650 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 0.1 Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0625 / $0.0696 | Buy Now |
DISTI #
63199023
|
Verical | Res Thick Film 0805 0.1 Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2230 | Americas - 15000 |
|
$0.0910 / $0.0967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy