-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0422
|
Newark | Thick Film Chip Res, 0805, Low Ohmic,5% Rohs Compliant: Yes |Panasonic ERJ-6RQJR68V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
P.68BCT-ND
|
DigiKey | RES 0.68 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0421 / $0.4000 | Buy Now |
DISTI #
ERJ-6RQJR68V
|
Avnet Americas | SMD Chip Resistor, 680 Milliohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6RQJR68V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0419 / $0.0474 | Buy Now |
DISTI #
667-ERJ-6RQJR68V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.68ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 4900 |
|
$0.0400 / $0.4100 | Buy Now |
DISTI #
V72:2272_11336069
|
Arrow Electronics | Res Thick Film 0805 0.68 Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1852 Container: Cut Strips | Americas - 1424 |
|
$0.0137 / $0.0182 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0504 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 0.68 Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0434 / $0.0520 | Buy Now |
DISTI #
31679533
|
Verical | Res Thick Film 0805 0.68 Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 325 Package Multiple: 1 Date Code: 1852 | Americas - 1424 |
|
$0.0137 / $0.0142 | Buy Now |
DISTI #
ERJ-6RQJR68V
|
TTI | Current Sense Resistors - SMD 0805 0.68ohm 5% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0167 | Buy Now |
|
Master Electronics | Res Thick Film 0805 0.68 Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0434 / $0.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy