-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0609
|
Newark | Current Sense Res, Aec-Q200, 1R5, 0805, Resistance:1.5Ohm, Product Range:Erj-6R Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6RQF1R5V RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0390 | Buy Now |
DISTI #
P1.5DCT-ND
|
DigiKey | RES 1.5 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24942 In Stock |
|
$0.0322 / $0.3300 | Buy Now |
DISTI #
ERJ-6RQF1R5V
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6RQF1R5V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0355 | Buy Now |
DISTI #
667-ERJ-6RQF1R5V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 1.5ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 18590 |
|
$0.0320 / $0.3200 | Buy Now |
|
Future Electronics | Res Thick Film 0805 1.5 Ohm 1% 0.125W(1/8W) 200ppm/C Pad SMD T/R Automotive AEC- RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 270000Reel |
|
$0.0373 / $0.0397 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 1.5 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0298 / $0.0367 | Buy Now |
DISTI #
77892430
|
Verical | Res Thick Film 0805 1.5 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2406 | Americas - 25000 |
|
$0.0393 / $0.0477 | Buy Now |
|
Bristol Electronics | 116603 |
|
RFQ | ||
DISTI #
ERJ-6RQF1R5V
|
TTI | Current Sense Resistors - SMD 0805 1.5ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0306 / $0.0357 | Buy Now |
|
Master Electronics | Res Thick Film 0805 1.5 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0298 / $0.0367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy