Part Details for ERJ-6RQF1R4V by Panasonic Electronic Components
Overview of ERJ-6RQF1R4V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-6RQF1R4V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-6RQF1R4VTR-ND
|
DigiKey | RES 1.4 OHM 1% 1/8W 0805 Min Qty: 25000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0306 | Buy Now |
DISTI #
ERJ-6RQF1R4V
|
Avnet Americas | Res Thick Film 0805 1.4 Ohm 1% 1/8W ?200ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6RQF1R4V) Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0355 | Buy Now |
DISTI #
667-ERJ-6RQF1R4V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 1.4ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0310 / $0.0320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0377 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 1.4 Ohm 1% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0313 / $0.0371 | Buy Now |
|
Master Electronics | Res Thick Film 0805 1.4 Ohm 1% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0313 / $0.0371 | Buy Now |