-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-6RED39R0V-ND
|
DigiKey | RES 39 OHM 0.5% 1/10W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
ERJ-6RED39R0V
|
Avnet Americas | Res Precision Thick Film 0805 39 Ohm 0.5% 1/10W ?100ppm/?C Molded T/R - Tape and Reel (Alt: ERJ-6RED39R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 / $0.0174 | Buy Now |
DISTI #
667-ERJ-6RED39R0V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Resistor 0.5% 100ppm 39Ohm RoHS: Compliant | 0 |
|
$0.0200 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0185 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0156 / $0.0194 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0156 / $0.0194 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 39 Ohms 0.5% 1/10W 100PPM AECQ200 | 0 |
|
$0.0205 / $0.0250 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy