-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0404
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 10 Ohm, 100 Mw, - 0.5%, 150 V Rohs Compliant: Yes |Panasonic ERJ-6RED10R0V RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
10-ERJ-6RED10R0VTR-ND
|
DigiKey | RES 10 OHM 0.5% 1/10W 0805 Min Qty: 25000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0159 | Buy Now |
DISTI #
ERJ-6RED10R0V
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 0.5%, 100 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6RED10R0V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 / $0.0174 | Buy Now |
DISTI #
667-ERJ-6RED10R0V
|
Mouser Electronics | Thick Film Resistors - SMD Thick Film Chip Res,0805, 0.5% Precision RoHS: Compliant | 0 |
|
$0.0180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0185 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 10 Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0156 / $0.0194 | Buy Now |
|
Master Electronics | Res Thick Film 0805 10 Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0156 / $0.0194 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 10 Ohms 0.5% 1/10W 100PPM AECQ200 | 0 |
|
$0.0203 / $0.0248 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-6RED10R0V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-6RED10R0V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |