There are no models available for this part yet.
Overview of ERJ-6RBD3320V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-6RBD3320V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W0386
|
Newark | Thick Film Chip Res,0805, 0.5% Precision Rohs Compliant: Yes |Panasonic ERJ-6RBD3320V RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now | |
DISTI #
10-ERJ-6RBD3320VTR-ND
|
DigiKey | RES 332 OHM 0.5% 1/10W 0805 Min Qty: 25000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0163 | Buy Now | |
DISTI #
ERJ-6RBD3320V
|
Avnet Americas | Thick Film Chip Res,0805, 0.5% Precision - Tape and Reel (Alt: ERJ-6RBD3320V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now | |
DISTI #
667-ERJ-6RBD3320V
|
Mouser Electronics | Thick Film Resistors - SMD Thick Film Chip Res0805 0.5 Precision RoHS: Compliant | 0 |
|
$0.0180 / $0.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0185 | Buy Now | ||
Onlinecomponents.com | Res Thick Film 0805 332 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0162 / $0.0204 | Buy Now | ||
Master Electronics | Res Thick Film 0805 332 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0162 / $0.0204 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 332 Ohms 0.5% 1/10W 50PPM AECQ200 | 0 |
|
$0.0226 / $0.0276 | RFQ |
CAD Models for ERJ-6RBD3320V by Panasonic Electronic Components
Part Data Attributes for ERJ-6RBD3320V by Panasonic Electronic Components
ERJ-6RBD3320V
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERJ-6RBD3320VPanasonic Electronic ComponentsVS
-