There are no models available for this part yet.
Overview of ERJ-6RBD2550V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-6RBD2550V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERJ-6RBD2550V-ND
|
DigiKey | RES 255 OHM 0.5% 1/10W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0220 | Buy Now | |
DISTI #
ERJ-6RBD2550V
|
Avnet Americas | Thick Film Chip Resistor - Tape and Reel (Alt: ERJ-6RBD2550V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now | |
DISTI #
667-ERJ-6RBD2550V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 255Ohm RoHS: Compliant | 0 |
|
$0.0180 / $0.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0185 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0162 / $0.0204 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0162 / $0.0204 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 255 Ohms 0.5% 1/10W 50PPM AECQ200 | 0 |
|
$0.0226 / $0.0276 | RFQ |