Part Details for ERJ-6RBD2050V by Panasonic Electronic Components
Overview of ERJ-6RBD2050V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-6RBD2050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC6591
|
Newark | Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-6RBD2050V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now |
DISTI #
ERJ-6RBD2050V-ND
|
DigiKey | RES 205 OHM 0.5% 1/10W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0220 | Buy Now |
DISTI #
ERJ-6RBD2050V
|
Avnet Americas | Thick Film Chip Resistor - Tape and Reel (Alt: ERJ-6RBD2050V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now |
DISTI #
667-ERJ-6RBD2050V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 205Ohm RoHS: Compliant | 0 |
|
$0.0180 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0185 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0156 / $0.0194 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0156 / $0.0194 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 205 Ohms 0.5% 1/10W 50PPM AECQ200 | 0 |
|
$0.0227 / $0.0277 | RFQ |