-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0342
|
Newark | Res, Thick Film, 7K5, 5%, 0.125W, 0805, Reel, Resistance:7.5Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ752V Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0050 | Buy Now |
DISTI #
53W4969
|
Newark | Res, Thick Film, 7K5, 5%, 0.125W, 0805, Resistance:7.5Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6GEYJ752V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 634 |
|
$0.0120 / $0.0990 | Buy Now |
DISTI #
P7.5KACT-ND
|
DigiKey | RES SMD 7.5K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11823 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ752V
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ752V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ752V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 7.5Kohms 5% AEC-Q200 RoHS: Compliant | 42582 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07444486
|
Arrow Electronics | Res Thick Film 0805 7.5K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 18519 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1207 Container: Cut Strips | Americas - 33078 |
|
$0.0054 | Buy Now |
DISTI #
70268005
|
RS | Resistor, Thick Film, Res 7.5 Kilohms, Pwr-Rtg 0.125 W, Tol 5%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6GEYJ752V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 7.5K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0048 / $0.0057 | Buy Now |
DISTI #
27607585
|
Verical | Res Thick Film 0805 7.5K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 18519 Package Multiple: 1 Date Code: 1207 | Americas - 33078 |
|
$0.0054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy