Part Details for ERJ-6GEYJ3R9V by Panasonic Electronic Components
Overview of ERJ-6GEYJ3R9V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-6GEYJ3R9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0303
|
Newark | Thick Film Chip Res, 0805, 1/10W 5% Rohs Compliant: Yes |Panasonic ERJ-6GEYJ3R9V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P3.9ACT-ND
|
DigiKey | RES SMD 3.9 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
101841 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ3R9V
|
Avnet Americas | SMD Chip Resistor, 3.9 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ3R9V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ3R9V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 3.9ohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 3.9 Ohm 5% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0056 / $0.0082 | Buy Now |
|
Master Electronics | Res Thick Film 0805 3.9 Ohm 5% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0056 / $0.0082 | Buy Now |
Part Details for ERJ-6GEYJ3R9V
ERJ-6GEYJ3R9V CAD Models
ERJ-6GEYJ3R9V Part Data Attributes
|
ERJ-6GEYJ3R9V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-6GEYJ3R9V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |