-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4951
|
Newark | Res, Thick Film, 3R3, 5%, 0.125W, 0805, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ3R3V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45334 |
|
$0.0020 | Buy Now |
DISTI #
52W0301
|
Newark | Res, Thick Film, 3R3, 5%, 0.125W, 0805, Reel, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ3R3V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P3.3ACT-ND
|
DigiKey | RES SMD 3.3 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46406 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
ERJ-6GEYJ3R3V
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ3R3V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
667-ERJ-6GEYJ3R3V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 3.3ohms 5% Tol AEC-Q200 RoHS: Compliant | 14429 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_11335886
|
Arrow Electronics | Res Thick Film 0805 3.3 Ohm 5% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8621 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2219 Container: Cut Strips | Americas - 49050 |
|
$0.0113 / $0.0116 | Buy Now |
DISTI #
V79:2366_28762987
|
Arrow Electronics | Res Thick Film 0805 3.3 Ohm 5% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 1 Date Code: 2219 | Americas - 20000 |
|
Buy Now | |
DISTI #
70267995
|
RS | Resistor, Thick Film, Res 3.3 Ohms, Pwr-Rtg 0.125 W, Tol 5%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6GEYJ3R3V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 / $0.0130 | RFQ |
|
Future Electronics | ERJ Series 0805 3.3 Ohm 0.125W ±5% -100/+600 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0059 / $0.0070 | Buy Now |
|
Future Electronics | ERJ Series 0805 3.3 Ohm 0.125W ±5% -100/+600 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0059 / $0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy